KYOCERA AVX Components CorporationSMBJ18ATransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 18V 600W 2-Pin SMB
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
20 | |
29.2 | |
18 | |
20.55 | |
1 | |
1 | |
600 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Width | 3.8(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |