Diodes IncorporatedSMBJ20CA-13-FTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 20V 600W 2-Pin SMB T/R
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
22.2 | |
32.4 | |
20 | |
18.5 | |
5 | |
1 | |
600 | |
-55 | |
150 | |
5000 | |
Commercial | |
0.1 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Sleep easy, never worry about surges again with this SMBJ20CA-13-F TVS diode from Diodes Zetex. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 32.4 V and minimum breakdown voltage is 22.2 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.