Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
24.8 | |
35.1 | |
22 | |
17.1 | |
0.5 | |
1 | |
600 | |
-55 | |
150 | |
1000 | |
Industrial | |
0.096 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMBJ22D-M3/H TVS diode from Vishay is perfect for you. Its peak pulse power dissipation is Cartridge W. This device's maximum clamping voltage is 300 V. Its test current is Fast mA. This product comes packaged in bulk, so the parts will be stored loosely.
EDA / CAD Models |