VishaySMBJ24A-E3/52Transient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 24V 600W 2-Pin SMB T/R

Get protected with this SMBJ24A-E3/52 TVS diode manufactured from Vishay. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 38.9 V and minimum breakdown voltage is 26.7 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 424,090 parts

Regional Inventory: 3,340

    Total$0.26Price for 1

    3,340 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      749
      Country Of origin:
      China
         
      • Price: $0.2624
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,090 parts
      • Price: $0.2624
    • (750)

      Ships tomorrow

      Increment:
      750
      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,250 parts
      • Price: $0.124
    • (750)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2434+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 420,750 parts
      • Price: $0.1219