Diodes IncorporatedSMBJ24CA-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 24V 600W 2-Pin SMB T/R

Save yourself hassle by equipping your device with Diodes Zetex's SMBJ24CA-13-F TVS diode which will react to sudden or momentary overvoltage conditions. Its test current is 1 mA. This device's maximum clamping voltage is 38.9 V and minimum breakdown voltage is 26.7 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

1,740 parts: Ships today

    Total$65.19Price for 797

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      797
      Maximum Of:
      1740
      Country Of origin:
      Taiwan
         
      • Price: $0.0818
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,740 parts
      • Price: $0.0818