Diodes IncorporatedSMBJ28A-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 28V 600W 2-Pin SMB T/R

Implement surge protection with this SMBJ28A-13-F TVS diode from Diodes Zetex. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 45.4 V and minimum breakdown voltage is 31.1 V. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Total In Stock: 15,350 parts

Regional Inventory: 350

    Total$0.09Price for 1

    350 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      350
      Country Of origin:
      Taiwan
         
      • Price: $0.0854
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 350 parts
      • Price: $0.0854
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2446+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 15,000 parts
      • Price: $0.0836