Diodes IncorporatedSMBJ28CA-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 28V 600W 2-Pin SMB T/R

Get protected with this SMBJ28CA-13-F TVS diode manufactured from Diodes Zetex. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 45.4 V and minimum breakdown voltage is 31.1 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Total In Stock: 69,929 parts

Regional Inventory: 929

    Total$0.08Price for 1

    929 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      929
      Country Of origin:
      Taiwan
         
      • Price: $0.0781
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 929 parts
      • Price: $0.0781
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2329+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 69,000 parts
      • Price: $0.0947