Top Searched

Diodes IncorporatedSMBJ30CA-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 30V 600W 2-Pin SMB T/R

Protect your critical electronic applications from sudden overvoltage conditions with this SMBJ30CA-13-F TVS diode from Diodes Zetex. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

Total In Stock: 120,000 parts

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    United States of America
    Date Code:
    2316+
    Manufacturer Lead Time:
    12 weeks
    Country Of origin:
    Taiwan
    • Price: