Diodes IncorporatedSMBJ36A-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 36V 600W 2-Pin SMB T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Diodes Zetex's SMBJ36A-13-F TVS diode. This device's maximum clamping voltage is 58.1 V and minimum breakdown voltage is 40 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

65,960 parts: Ships today

    Total$53.08Price for 784

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      784
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0677
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,960 parts
      • Price: $0.0677
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 63,000 parts
      • Price: $0.0670