VishaySMBJ36D-M3/HTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 36V 600W 2-Pin SMB T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Vishay's SMBJ36D-M3/H TVS diode. Its test current is 5 mA. Its peak pulse power dissipation is Brass/Steel W. This device's maximum clamping voltage is 10 V. Its maximum leakage current is Through Hole μA. This TVS diode has an operating temperature range of -40 °C to 105 °C.

Import TariffMay apply to this part

4,500 parts: Ships today

    Total$54.23Price for 750

    • (750)

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 4,500 parts
      • Price: $0.0723