Diodes IncorporatedSMBJ40CA-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 40V 600W 2-Pin SMB T/R

Sleep easy, never worry about surges again with this SMBJ40CA-13-F TVS diode from Diodes Zetex. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 64.5 V and minimum breakdown voltage is 44.4 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

2,052 parts: Ships tomorrow

    Total$77.24Price for 989

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      989
      Maximum Of:
      2052
      Country Of origin:
      Taiwan
         
      • Price: $0.0781
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,052 parts
      • Price: $0.0781