RectronSMBJ43CATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 43V 600W 2-Pin SMB
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |