VishaySMBJ45A-E3/52Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 45V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
This SMBJ45A-E3/52 TVS diode developed by Vishay can help protect your expensive equipment and electronics. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 72.7 V and minimum breakdown voltage is 50 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
