Diodes IncorporatedSMBJ45CA-13-FTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 45V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Do not risk expensive equipment and machinery from surges with this SMBJ45CA-13-F TVS diode from Diodes Zetex. This device's maximum clamping voltage is 72.7 V and minimum breakdown voltage is 50 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.