Micro Commercial ComponentsSMBJ5.0A-TPTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 5V 600W 2-Pin SMB T/R

Do not risk expensive equipment and machinery from surges with this SMBJ5.0A-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 800 μA. Its test current is 10 mA. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 202,955 parts

Regional Inventory: 193,955

    Total$59.94Price for 860

    193,955 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      860
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0697
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,955 parts
      • Price: $0.0697
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 192,000 parts
      • Price: $0.0690
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2451+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0676