Micro Commercial ComponentsSMBJ51CA-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 51V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
56.7 | |
82.4 | |
51 | |
100 | |
7.3 | |
1 | |
1 | |
600 | |
-55 | |
175 | |
5000 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Surges can be a costly problem, avoid the pain and suffering by implementing this SMBJ51CA-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 82.4 V and minimum breakdown voltage is 56.7 V. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.