Taiwan SemiconductorSMBJ51CATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 51V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
56.7 | |
82.4 | |
51 | |
7.6 | |
1 | |
1 | |
600 | |
-55 | |
150 | |
3000 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.41(Max) |
Package Width | 3.73(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | Inward L-Lead |