Micro Commercial ComponentsSMBJ5339B-TPZener
Diode Zener Single 5.6V 5% 5000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
5.6 | |
5% | |
250 | |
5000 | |
220 | |
1 | |
865 | |
1 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this SMBJ5339B-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 865 mA. Its test current is 220 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |