EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Configuration | Single |
Nominal Zener Voltage (V) | 8.7 |
Zener Voltage Tolerance | 5% |
Maximum Voltage Regulation (mV) | 200 |
Maximum Power Dissipation (mW) | 5000 |
Test Current (mA) | 150 |
Maximum Reverse Leakage Current (uA) | 10 |
Maximum Regulator Current (mA) | 545 |
Maximum Zener Impedance (Ohm) | 2 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Width | 3.6 |
Package Length | 4.8 |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Pin Count | 2 |
Lead Shape | J-Lead |