Micro Commercial ComponentsSMBJ5349B-TPZener

Diode Zener Single 12V 5% 5000mW 2-Pin SMB T/R

This SMBJ5349B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. This device has a maximum regulator current of 395 mA. Its test current is 100 mA. Its maximum leakage current is 2 μA. Its maximum power dissipation is 5000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 weeks
    Country Of origin:
    China
    • Price: $0.1332
    1. 3000+$0.1332
    2. 6000+$0.0960