Micro Commercial ComponentsSMBJ5350B-TPZener
Diode Zener Single 13V 5% 5000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
13 | |
5% | |
250 | |
5000 | |
100 | |
1 | |
365 | |
2.5 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Check out this perfect SMBJ5350B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 365 mA. Its test current is 100 mA. Its maximum power dissipation is 5000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%.