Micro Commercial ComponentsSMBJ5358B-TPZener
Diode Zener Single 22V 5% 5000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
22 | |
5% | |
450 | |
5000 | |
50 | |
0.5 | |
216 | |
3.5 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this SMBJ5358B-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 216 mA. Its test current is 50 mA. Its maximum power dissipation is 5000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 22 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.