Micro Commercial ComponentsSMBJ5378B-TPZener
Diode Zener Single 100V 5% 5000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
100 | |
5% | |
2300 | |
5000 | |
12 | |
0.5 | |
47.5 | |
90 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
This SMBJ5378B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum power dissipation is 5000 mW. Its test current is 12 mA. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 47.5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 100 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |