Micro Commercial ComponentsSMBJ5380B-TPZener

Diode Zener Single 120V 5% 5000mW 2-Pin SMB T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this SMBJ5380B-TP zener diode from Micro Commercial Components is exactly what you need. Its test current is 10 mA. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 39.5 mA. Its maximum power dissipation is 5000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 120 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.1141
    1. 3000+$0.1141
    2. 6000+$0.1138
    3. 9000+$0.1136
    4. 12000+$0.1134
    5. 15000+$0.1132
    6. 24000+$0.1130
    7. 30000+$0.1127
    8. 45000+$0.1125
    9. 75000+$0.1123