STMicroelectronicsSMBJ6.5A-TRTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 6.5V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Implement surge protection with this SMBJ6.5A-TR TVS diode from STMicroelectronics. Its test current is 10 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 20 μA. This device's maximum clamping voltage is 14.5 V and minimum breakdown voltage is 7.2 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |