Micro Commercial ComponentsSMBJ6.5CA-TPTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 6.5V 600W 2-Pin SMB T/R

Save yourself hassle by equipping your device with Micro Commercial Components' SMBJ6.5CA-TP TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 600 W. Its test current is 10 mA. This device's maximum clamping voltage is 11.2 V and minimum breakdown voltage is 7.22 V. Its maximum leakage current is 1000 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

1,295 parts: Ships today

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      1295
      Country Of origin:
      China
         
      • Price: $0.0827
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 1,295 parts
      • Price: $0.0827