Reduced Price
BournsSMBJ64ATransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 64V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
71.1 | |
103 | |
64 | |
3.5 | |
100 | |
5.9 | |
1 | |
1 | |
600(Min) | |
-55 | |
150 | |
5000 | |
0.093 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |