Diodes IncorporatedSMBJ7.0A-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 7V 600W 2-Pin SMB T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMBJ7.0A-13-F TVS diode from Diodes Zetex. Its maximum leakage current is 200 μA. Its peak pulse power dissipation is 600 W. Its test current is 10 mA. This device's maximum clamping voltage is 12 V and minimum breakdown voltage is 7.78 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

1,456 parts: Ships today

    Total$63.73Price for 947

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      947
      Maximum Of:
      1456
      Country Of origin:
      Taiwan
         
      • Price: $0.0673
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,456 parts
      • Price: $0.0673