VishaySMBJ7.0A-E3/52Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 7V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
7.78 | |
12 | |
7 | |
3.5 | |
100 | |
50 | |
200 | |
10 | |
600 | |
-55 | |
150 | |
5000@Ta=50C | |
Commercial | |
0.096 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Sleep easy, never worry about surges again with this SMBJ7.0A-E3/52 TVS diode from Vishay. Its peak pulse power dissipation is 600 W. Its test current is 10 mA. Its maximum leakage current is 200 μA. This device's maximum clamping voltage is 12 V and minimum breakdown voltage is 7.78 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |