STMicroelectronicsSMBJ70A-TRTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 70V 600W 2-Pin SMB T/R

Do not risk expensive equipment and machinery from surges with this SMBJ70A-TR TVS diode from STMicroelectronics. Its test current is 1 mA. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 146 V and minimum breakdown voltage is 77.8 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

38 parts: Ships in 11 days

    Total$0.05Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1146+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 38 parts
      • Price: $0.0506