Diodes IncorporatedSMBJ75CA-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 75V 600W 2-Pin SMB T/R

Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMBJ75CA-13-F TVS diode from Diodes Zetex. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 121 V and minimum breakdown voltage is 83.3 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

7,915 parts: Ships today

    Total$107.93Price for 1186

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1186
      Maximum Of:
      2999
      Country Of origin:
      Taiwan
         
      • Price: $0.091
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,915 parts
      • Price: $0.091
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 3,000 parts
      • Price: $0.1156