Diodes IncorporatedSMBJ8.0CA-13-FTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 8V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
8.89 | |
13.6 | |
8 | |
44.1 | |
100 | |
1 | |
600 | |
-55 | |
150 | |
5000 | |
Commercial | |
0.1 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMBJ8.0CA-13-F TVS diode from Diodes Zetex. Its test current is 1 mA. Its maximum leakage current is 100 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 13.6 V and minimum breakdown voltage is 8.89 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.