Diodes IncorporatedSMBJ85A-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 85V 600W 2-Pin SMB T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMBJ85A-13-F TVS diode from Diodes Zetex. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 137 V and minimum breakdown voltage is 94.4 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

70,718 parts: Ships today

    Total$102.95Price for 1420

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1420
      Maximum Of:
      2999
      Country Of origin:
      Taiwan
         
      • Price: $0.0725
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,718 parts
      • Price: $0.0725
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 66,000 parts
      • Price: $0.0583