50% Off

VishaySMBJ9.0A-E3/5BTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 9V 600W 2-Pin SMB T/R

Save yourself hassle by equipping your device with Vishay's SMBJ9.0A-E3/5B TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 15.4 V and minimum breakdown voltage is 10 V. Its maximum leakage current is 10 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

12,800 parts: Ships today

    Total$158.40Price for 3200

    • (3200)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 12,800 parts
      • Price: $0.0495