Top Purchased

Micro Commercial Components SMBJ90CA-TP Transient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 90V 600W 2-Pin SMB T/R

Product Technical Specifications

Micro Commercial Components' SMBJ90CA-TP TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 146 V and minimum breakdown voltage is 100 V. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    16 星期
    • Price: $0.5332
    1. 3000+ $0.5332

Similar Products

  • SMBJ90CA

    Littelfuse

    Diode TVS Single Bi-Dir 90V 600W 2-Pin SMB T/R

    $0.0779 - $0.0779

    View

Research & Events

Sorry, your filter selection returned no results.
SMBJ90CA-TP

SMBJ90CA-TP Micro Commercial Components