EatonSMBJE180ATransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 180V 600W 2-Pin SMB T/R
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
201 | |
292 | |
180 | |
5 | |
100 | |
2.1 | |
1 | |
1 | |
600 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 3.94(Max) |
Package Length | 4.8(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 |