Micro Commercial ComponentsSMBJP6KE10A-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 8.55V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
9.5 | |
14.5 | |
8.55 | |
42.1 | |
10 | |
1 | |
600 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Micro Commercial Components' SMBJP6KE10A-TP TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 14.5 V and minimum breakdown voltage is 9.5 V. Its maximum leakage current is 10 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.