Micro Commercial ComponentsSMBJP6KE16A-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 13.6V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
15.2 | |
22.5 | |
13.6 | |
27.1 | |
1 | |
1 | |
600 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Get protected with this SMBJP6KE16A-TP TVS diode manufactured from Micro Commercial Components. This device's maximum clamping voltage is 22.5 V and minimum breakdown voltage is 15.2 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.