Micro Commercial ComponentsSMBJP6KE400A-TPTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 342V 600W 2-Pin SMB T/R

Save yourself hassle by equipping your device with Micro Commercial Components' SMBJP6KE400A-TP TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 548 V and minimum breakdown voltage is 380 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 weeks
    Country Of origin:
    China
    • Price: $0.1591
    1. 3000+$0.1591
    2. 6000+$0.1575
    3. 9000+$0.1494
    4. 15000+$0.1479
    5. 24000+$0.1466
    6. 30000+$0.1445
    7. 45000+$0.1440