Micro Commercial ComponentsSMBJP6KE6.8A-TPTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 5.8V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
6.45 | |
10.5 | |
5.8 | |
58.1 | |
1000 | |
10 | |
600 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this SMBJP6KE6.8A-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 1000 μA. Its test current is 10 mA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 10.5 V and minimum breakdown voltage is 6.45 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.