Micro Commercial ComponentsSMBJP6KE7.5CA-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 6.4V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
7.13 | |
11.3 | |
6.4 | |
54 | |
1000 | |
10 | |
600 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMBJP6KE7.5CA-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 11.3 V and minimum breakdown voltage is 7.13 V. Its maximum leakage current is 500 μA. Its test current is 10 mA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.