Infineon Technologies AGSMBT3906SH6327XTSA1GP BJT

Trans GP BJT PNP 40V 0.2A 330mW 6-Pin SOT-363 T/R Automotive AEC-Q101

Infineon Technologies has the solution to your circuit's high-voltage requirements with their PNP SMBT3906SH6327XTSA1 general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 330 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V.

3,790 parts: Ships tomorrow

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      98 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Austria
         
      • Price: $0.1331
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      98 weeks
      Country Of origin:
      Austria
      • In Stock: 790 parts
      • Price: $0.1331
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      98 weeks
      Country Of origin:
      Austria
      • In Stock: 3,000 parts
      • Price: $0.0695