onsemiSMBT3946DW1T1GGP BJT

Trans GP BJT NPN/PNP 40V 0.2A 150mW Automotive AEC-Q101 6-Pin SC-88 T/R

If your circuit's specifications require a device that can handle high levels of voltage, ON Semiconductor's npn and PNP SMBT3946DW1T1G general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 6@NPN|5@PNP V. Its maximum power dissipation is 150 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6@NPN|5@PNP V.

Import TariffMay apply to this part

18,500 parts: Ships today

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      18500
      Country Of origin:
      China
         
      • Price: $0.0645
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 18,500 parts
      • Price: $0.0645