Diodes IncorporatedSMBT70A-13-FTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 70V 600W 2-Pin SMB T/R

Protect your critical electronic applications from sudden overvoltage conditions with this SMBT70A-13-F TVS diode from Diodes Zetex. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 100 V and minimum breakdown voltage is 77.8 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

745 parts: Ships tomorrow

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      745
      Country Of origin:
      Taiwan
         
      • Price: $0.1761
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 745 parts
      • Price: $0.1761