Infineon Technologies AGSMBTA06E6327HTSA1GP BJT

Trans GP BJT NPN 80V 0.5A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Implement this NPN SMBTA06E6327HTSA1 GP BJT from Infineon Technologies to add switching and amplifying capabilities to your electronic circuit design. This bipolar junction transistor's maximum emitter base voltage is 4 V. Its maximum power dissipation is 330 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 4 V.

Import TariffMay apply to this part

47,782 parts: Ships today

    Total$0.27Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2700
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 44,782 parts
      • Price: $0.2700
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.096