EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Socket Strip |
Gender | SKT |
Number of Contacts | 1 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | N/R |
Body Orientation | Straight |
Maximum Current Rating (A) | 3 |
Maximum Voltage Rating | 150VDC|100VAC |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 4 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 200 |
Product Length (mm) | 2.54 |
Product Depth (mm) | 2.54 |
Product Height (mm) | 3 |
Mounting | Through Hole |