EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Wire to Board |
Gender | HDR |
Number of Contacts | 9 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 3.81 |
Maximum Current Rating (A) | 8 |
Maximum Voltage Rating | 160V |
Insulation Resistance (MOhm) | 5 |
Maximum Contact Resistance (mOhm) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Mating Cycle (Cycles) | 25 |
Product Weight (g) | 2.406 |
Product Length (mm) | 35.68 |
Product Depth (mm) | 13.1 |
Product Height (mm) | 11 |
Tail Length (mm) | 3.4 |
Mounting | Through Hole |