American Power ConversionSMC1500IUninterruptible Power Supply Systems - UPS
UPS Line Interactive Enclosed 230V 900W 1500VA
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Interactive | |
AC/DC | |
900 | |
1500 | |
230 | |
Sine Wave | |
230 | |
170 to 300 | |
50|60 | |
50|60 | |
No | |
IEC-320 C14 | |
(8) IEC 320 C13/(2) IEC Jumpers | |
3 | |
USB | |
0 | |
40 | |
24090 | |
Package Height | 219(Max) |
Package Width | 171(Max) |
Package Length | 439(Max) |