STMicroelectronicsSMC30J20ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 20V 3KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 6.25(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs SMC30J20A ESD protection device from STMicroelectronics. This device's maximum clamping voltage is 32.4 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/25@HBM kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration.
EDA / CAD Models |