STMicroelectronicsSMC30J26CATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 26V 3KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 6.25(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs SMC30J26CA ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/25@HBM kV. This device's maximum clamping voltage is 42.1 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration.
EDA / CAD Models |